Panasonic 2.2Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- RS Stock No.:
- 434-591
- Mfr. Part No.:
- ERJ8GEYJ2R2V
- Brand:
- Panasonic
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$5.20
(exc. GST)
$5.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.052 | $5.20 | - |
| 200 - 400 | $0.051 | $5.10 | 1% |
| 500 - 900 | $0.05 | $5.00 | 3% |
| 1000 - 4900 | $0.049 | $4.90 | 5% |
| 5000 + | $0.048 | $4.80 | 7% |
*price indicative
- RS Stock No.:
- 434-591
- Mfr. Part No.:
- ERJ8GEYJ2R2V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ 75Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 5.1kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 3.9kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- RS PRO 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 3.6kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 150Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 91Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
