Panasonic ERJ6GE 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJ6GEYJ222V
- RS Stock No.:
- 434-236
- Mfr. Part No.:
- ERJ6GEYJ222V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$3.40
(exc. GST)
$3.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
- Plus 3,000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.034 | $3.40 |
| 200 - 300 | $0.034 | $3.40 |
| 400 + | $0.033 | $3.30 |
*price indicative
- RS Stock No.:
- 434-236
- Mfr. Part No.:
- ERJ6GEYJ222V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6GE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6GE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Termination Style Solder | ||
Length 2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0434305
- Mfr. Part No. ERJ6GEYJ103V
Each (In a Pack of 100)
$0.034
- RS Stock No. 0434270
- Mfr. Part No. ERJ6GEYJ472V
Each (In a Pack of 100)
$0.034
- RS Stock No. 1995764
- Mfr. Part No. RC0805JR-072K2L
Each (On a Tape of 100)
$0.016
- RS Stock No. 0434078
- Mfr. Part No. ERJ6GEYJ101V
Each (In a Pack of 100)
$0.034
Related links
- Panasonic ERJ6GE 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJ6GEYJ101V
- Panasonic ERJ6GE 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJ6GEYJ103V
- Panasonic ERJ6GE 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJ6GEYJ472V
- Panasonic ERJ6GE 2.2 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.125 W - ERJ6GEYJ2R2V
- Panasonic ERJ6GE 5100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.125 W - ERJ6GEYJ512V
- Panasonic ERJ6GE 510 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.125 W - ERJ6GEYJ511V
- Panasonic ERJ H3G 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ332V
- Panasonic ERJ H3G 68 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ683V












