Panasonic ERJ6GE 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - ERJ6GEYJ101V
- RS Stock No.:
- 434-078
- Mfr. Part No.:
- ERJ6GEYJ101V
- Brand:
- Panasonic
Get a bulk buy discount
Add 1300 more to save $0.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$3.40
(exc. GST)
$3.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 23 November 2026
- Plus 900 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.034 | $3.40 | - |
| 1300 - 2400 | $0.034 | $3.40 | - |
| 2500 + | $0.034 | $3.40 | - |
*price indicative
- RS Stock No.:
- 434-078
- Mfr. Part No.:
- ERJ6GEYJ101V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ6GE | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 600μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ6GE | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 2mm | ||
Height 600μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0287766
- Mfr. Part No. ERJ6GEYJ101V
Each (In a Bag of 10)
$0.039
- RS Stock No. 0287766P
- Mfr. Part No. ERJ6GEYJ101V
Each (Supplied on a Reel)
$0.039
- RS Stock No. 0434236
- Mfr. Part No. ERJ6GEYJ222V
Each (In a Pack of 100)
$0.034
- RS Stock No. 0434305
- Mfr. Part No. ERJ6GEYJ103V
Each (In a Pack of 100)
$0.034
Related links
- Panasonic ERJ6GE 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJ6GEYJ101V
- Panasonic ERJ6GE 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJ6GEYJ103V
- Panasonic ERJ6GE 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJ6GEYJ222V
- Panasonic ERJ6GE 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJ6GEYJ472V
- Panasonic ERJ H3G 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ332V
- Panasonic ERJ H3G 68 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ683V
- Panasonic ERJ H3G 120 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ121V
- Panasonic ERJ H3G 12 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ123V










