Panasonic ERJPA2 5.1 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J5R1X

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $6.25

View bulk pricing options

Subtotal (1 pack of 10 units)*

$0.72

(exc. GST)

$0.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.072$0.72-
250 - 990$0.047$0.47$6.25
1000 +$0.026$0.26$46.00

*price indicative

Packaging Options:
RS Stock No.:
433-987
Mfr. Part No.:
ERJPA2J5R1X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Resistor

Resistance

5.1Ω

Resistor Type

Thin Film Resistor

Technology

Thick Film

Package/Case

0402

Packaging

Taping

Tolerance

5 %

Voltage

100V

Power Rating

0.2W

Mount Type

Surface

Temperature Coefficient

-100 → 600 ppm/K

Automotive Standard

AEC-Q200 Grade 1

Minimum Operating Temperature

-55°C

Series

ERJPA2

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS

Length

1mm

Height

350μm

Width

500μm

COO (Country of Origin):
JP
The Panasonic Thick Film Resistor is a small and high-power chip resistor designed for surface-mount applications in demanding environments. It features Pulse withstanding capability, making it suitable for high-performance circuits. Its Compact form factor ensures efficient space utilization in electronic designs.

ESD surge characteristics

High reliability

Suitable for reflow and flow soldering

AEC Q200 compliant

RoHS compliant

  • RS Stock No. 0433987P
  • Mfr. Part No. ERJPA2J5R1X
Each (Supplied as a Tape)
$0.072
Each (In a Pack of 10)
$0.072
Each (In a Pack of 10)
$0.082
Each (In a Pack of 10)
$0.082

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy