Panasonic ERJPA2 4.3 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J4R3X
- RS Stock No.:
- 433-984
- Mfr. Part No.:
- ERJPA2J4R3X
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$0.82
(exc. GST)
$0.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.082 | $0.82 |
| 250 - 990 | $0.054 | $0.54 |
| 1000 + | $0.03 | $0.30 |
*price indicative
- RS Stock No.:
- 433-984
- Mfr. Part No.:
- ERJPA2J4R3X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4.3Ω | |
| Product Type | Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 5 % | |
| Packaging | Taping | |
| Power Rating | 0.2W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 → 600 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPA2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 4.3Ω | ||
Product Type Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance 5 % | ||
Packaging Taping | ||
Power Rating 0.2W | ||
Voltage 100V | ||
Temperature Coefficient -100 → 600 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPA2 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Width 500μm | ||
Height 350μm | ||
- COO (Country of Origin):
- JP
The Panasonic Thick Film Resistor is a small and high-power chip resistor designed for surface-mount applications in demanding environments. It features Pulse withstanding capability, making it suitable for high-performance circuits. Its Compact form factor ensures efficient space utilization in electronic designs.
ESD surge characteristics
High reliability
Suitable for reflow and flow soldering
AEC Q200 compliant
RoHS compliant
- RS Stock No. 0433984P
- Mfr. Part No. ERJPA2J4R3X
Each (Supplied as a Tape)
$0.082
- RS Stock No. 0433978
- Mfr. Part No. ERJPA2J2R7X
Each (In a Pack of 10)
$0.072
- RS Stock No. 0433993
- Mfr. Part No. ERJPA2J8R2X
Each (In a Pack of 10)
$0.082
- RS Stock No. 0433965
- Mfr. Part No. ERJPA2J1R1X
Each (In a Pack of 10)
$0.082
Related links
- Panasonic ERJPA2 3 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J3R0X
- Panasonic ERJPA2 1.3 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R3X
- Panasonic ERJPA2 5.6 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J5R6X
- Panasonic ERJPA2 6.8 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J6R8X
- Panasonic ERJPA2 1.8 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R8X
- Panasonic ERJPA2 1.6 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J1R6X
- Panasonic ERJPA2 6.2 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J6R2X
- Panasonic ERJPA2 2.7 Ω, 0402 Thick Film Resistor 5 % Surface 0.2 W - ERJPA2J2R7X








