KOA RK73B 15 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - RK73B2ATTD153J

Get a bulk buy discount

Add 200 more to save 6%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$1.60

(exc. GST)

$1.80

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 8,300 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 100$0.016$1.60-
200 +$0.015$1.506%

*price indicative

RS Stock No.:
432-472
Mfr. Part No.:
RK73B2ATTD153J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

15kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Punch Paper

Tolerance

±5 %

Power Rating

0.25W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

RK73B

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Height

500μm

Length

2mm

Termination Style

Solder

COO (Country of Origin):
JP

Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy