KOA RK73B 470 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - RK73B1JTTD474J

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$1.60

(exc. GST)

$1.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,400 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
100 - 100$0.016$1.60
200 +$0.016$1.60

*price indicative

RS Stock No.:
431-811
Mfr. Part No.:
RK73B1JTTD474J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

470kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

4 mm Pitch Punch Paper

Tolerance

±5 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RK73B

Maximum Operating Temperature

155°C

Width

800μm

Height

450μm

Termination Style

Solder

Standards/Approvals

RoHS

Length

1.6mm

COO (Country of Origin):
JP

Chip Resistor, RK73B Series (1608 size, 5%)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy