KOA RK73B 2.2 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - RK73B1ETTP225J

Get a bulk buy discount

Add 200 more to save 6%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$1.60

(exc. GST)

$1.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$0.016$1.60-
200 +$0.015$1.506%

*price indicative

RS Stock No.:
431-041
Mfr. Part No.:
RK73B1ETTP225J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

2.2mΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Tolerance

±5 %

Packaging

2 mm Pitch Punch Paper

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

RK73B

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1mm

Standards/Approvals

RoHS

Width

500μm

Height

350μm

COO (Country of Origin):
JP

Chip Resistor, RK73B Series (1005 size, 5%)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy