KOA RK73B 6.8 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - RK73B1JTTD682J

Subtotal (1 pack of 100 units)*

$1.50

(exc. GST)

$1.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 12 October 2026
  • Plus 47,800 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.015$1.50

*price indicative

RS Stock No.:
431-596
Mfr. Part No.:
RK73B1JTTD682J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

6.8kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±5 %

Packaging

4 mm Pitch Punch Paper

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Height

450μm

Width

800μm

COO (Country of Origin):
JP

Chip Resistor, RK73B Series (1608 size, 5%)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy