Panasonic ERJ PA2 3.3 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D3301X
- RS Stock No.:
- 287-984
- Mfr. Part No.:
- ERJPA2D3301X
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$2.18
(exc. GST)
$2.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 9,990 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $0.218 | $2.18 | - |
| 100 - 240 | $0.208 | $2.08 | $1.00 |
| 250 - 490 | $0.192 | $1.92 | $6.50 |
| 500 - 990 | $0.176 | $1.76 | $21.00 |
| 1000 + | $0.17 | $1.70 | $48.00 |
*price indicative
- RS Stock No.:
- 287-984
- Mfr. Part No.:
- ERJPA2D3301X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 3.3kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.2W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERJ PA2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 400μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 3.3kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±0.5 % | ||
Power Rating 0.2W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERJ PA2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 400μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Width 500μm | ||
- COO (Country of Origin):
- JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ PA2 100 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D1003X
- Panasonic ERJ PA2 1.2 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D1201X
- Panasonic ERJ PA2 47 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D4702X
- Panasonic ERJ PA2 1.8 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D1801X
- Panasonic ERJ PA2 1 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D1001X
- Panasonic ERJ PA2 10 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D10R0X
- Panasonic ERJ PA2 12 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D1202X
- Panasonic ERJ PA2 390 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D3900X
