Panasonic ERJ PA2 1.8 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D1801X
- RS Stock No.:
- 287-981
- Mfr. Part No.:
- ERJPA2D1801X
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1.97
(exc. GST)
$2.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.197 | $1.97 |
| 100 - 240 | $0.188 | $1.88 |
| 250 - 490 | $0.174 | $1.74 |
| 500 - 990 | $0.16 | $1.60 |
| 1000 + | $0.155 | $1.55 |
*price indicative
- RS Stock No.:
- 287-981
- Mfr. Part No.:
- ERJPA2D1801X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1.8kΩ | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.2W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERJ PA2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 400μm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1.8kΩ | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±0.5 % | ||
Power Rating 0.2W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERJ PA2 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder | ||
Height 400μm | ||
Width 500μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
- COO (Country of Origin):
- JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.
AEC-Q200 compliant
RoHS compliant
- RS Stock No. 0287981P
- Mfr. Part No. ERJPA2D1801X
Each (Supplied on a Reel)
$0.197
- RS Stock No. 0287652
- Mfr. Part No. ERJPA2D4702X
Each (In a Bag of 10)
$0.229
- RS Stock No. 0287969
- Mfr. Part No. ERJPA2D1001X
Each (In a Bag of 10)
$0.218
- RS Stock No. 0287983P
- Mfr. Part No. ERJPA2D3300X
Each (Supplied on a Reel)
$0.218
Related links
- Panasonic ERJ PA2 100 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D1003X
- Panasonic ERJ PA2 1.2 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D1201X
- Panasonic ERJ PA2 47 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D4702X
- Panasonic ERJ PA2 3.3 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D3301X
- Panasonic ERJ PA2 1 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D1001X
- Panasonic ERJ PA2 10 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D10R0X
- Panasonic ERJ PA2 12 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D1202X
- Panasonic ERJ PA2 390 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D3900X











