Panasonic ERA 8.2 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB822X
- RS Stock No.:
- 287-961
- Mfr. Part No.:
- ERA2AEB822X
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1.17
(exc. GST)
$1.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.117 | $1.17 |
| 100 - 240 | $0.113 | $1.13 |
| 250 - 490 | $0.105 | $1.05 |
| 500 - 990 | $0.099 | $0.99 |
| 1000 + | $0.094 | $0.94 |
*price indicative
- RS Stock No.:
- 287-961
- Mfr. Part No.:
- ERA2AEB822X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 8.2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | |
| Length | 1mm | |
| Termination Style | Solder | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 8.2kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ± 25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | ||
Length 1mm | ||
Termination Style Solder | ||
Width 500μm | ||
Height 350μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Surface Mount Fixed Resistor, 8.2kΩ Resistance, 0.063W Power Rating - ERA2AEB822X
This surface mount fixed resistor is designed specifically for demanding applications, featuring a resistance Value of 8.2kΩ. Crafted using thin film technology, it is encased in a Compact 0402 (1005M) package, making it suitable for space-constrained electronic circuits. The resistor offers a powerful performance range with a temperature tolerance that spans from -55°C to +155°C, making it a reliable choice for various industrial settings.
Features & Benefits
• Provides precise resistance with ±1% tolerance for accuracy
• Compact design of 0402 surface mount optimises space on PCBs
• Temperature coefficient of ± 25ppm/°C ensures stability in varying conditions
• Rated for a power capacity of 0.063 W, suitable for low-power applications
• Compliant with AEC-Q200, ensuring quality for automotive applications
• Offers long-term reliability in high precision circuits
• Compact design of 0402 surface mount optimises space on PCBs
• Temperature coefficient of ± 25ppm/°C ensures stability in varying conditions
• Rated for a power capacity of 0.063 W, suitable for low-power applications
• Compliant with AEC-Q200, ensuring quality for automotive applications
• Offers long-term reliability in high precision circuits
Applications
• Utilised in automation systems where space is limited
• Effective in electrical control circuits for stable performance
• Ideal for use in automotive electronics requiring strict compliance
• Can be used in thin film resistor networks for precise control
• Used in environments with fluctuating temperatures to safeguard device integrity
• Effective in electrical control circuits for stable performance
• Ideal for use in automotive electronics requiring strict compliance
• Can be used in thin film resistor networks for precise control
• Used in environments with fluctuating temperatures to safeguard device integrity
How does the temperature coefficient impact performance in varying applications?
The temperature coefficient of ± 25ppm/°C signifies minimal resistance change over temperature variations, which is Crucial for maintaining circuit reliability in fluctuating environmental conditions.
What factors should be considered when selecting a resistor for automotive applications?
When selecting a resistor for automotive use, ensure it meets the AEC-Q200 standard for quality, stability, and long-term reliability under harsh conditions typical in vehicles.
What benefits do low tolerance resistors provide in sensitive circuits?
Low tolerance resistors help maintain circuit accuracy by reducing voltage or current variations, which is particularly advantageous in precision applications where consistent performance is vital.
What distinguishes thin film resistors from other types?
Thin film resistors offer greater precision and stability compared to thick film resistors, making them preferable for applications requiring EXACT resistance values and minimal temperature drift.
How does the resistor perform in high-temperature environments?
This resistor operates effectively in high-temperature conditions, with a maximum threshold of +155°C, ensuring durability and consistent performance even in extreme settings.
Related links
- Panasonic ERA 51 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.063 W - ERA2AEB513X
- Panasonic ERA 2A 2.4 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.063 W - ERA2AEB242X
- Panasonic ERA 2A 1.8 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.063 W - ERA2AEB182X
- Panasonic ERA 2A 68 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.063 W - ERA2AEB680X
- Panasonic ERA 2A 560 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.063 W - ERA2AEB561X
- Panasonic ERA 5.1 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.063 W - ERA2AEB512X
- Yageo RC 18 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.063 W - RC0402FR-0718RL
- Panasonic ERA 11 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.063 W - ERA2AEB113X
