Panasonic ERA‑6A 3.6 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB362V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$0.88

(exc. GST)

$0.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,350 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90$0.088$0.88-
100 - 240$0.085$0.853%
250 - 490$0.078$0.7811%
500 - 990$0.072$0.7218%
1000 +$0.069$0.6921%

*price indicative

Packaging Options:
RS Stock No.:
282-513
Mfr. Part No.:
ERA6AEB362V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.6kΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thin Film Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

100V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

25 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

ERA‑6A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Height

600μm

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Width

1.6mm

COO (Country of Origin):
JP
The Panasonic ERA A Type Metal Film Chip Resistors are high reliability components designed to operate stably under high temperature and humidity conditions. These resistors offer high accuracy with low resistance tolerance and a minimal temperature coefficient of resistance. They are built to meet reference standards such as IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C, making them Ideal for precision applications in demanding environments.

AEC-Q200 compliant

RoHS compliant

High performance

Low current noise and excellent linearity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy