Panasonic ERA‑3A 240 Ω, 0603 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERA3AEB244V
- RS Stock No.:
- 287-444
- Mfr. Part No.:
- ERA3AEB244V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$0.86
(exc. GST)
$0.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.086 | $0.86 |
| 100 - 240 | $0.082 | $0.82 |
| 250 - 490 | $0.075 | $0.75 |
| 500 - 990 | $0.071 | $0.71 |
| 1000 + | $0.069 | $0.69 |
*price indicative
- RS Stock No.:
- 287-444
- Mfr. Part No.:
- ERA3AEB244V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 240Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERA‑3A | |
| Maximum Operating Temperature | 155°C | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 850μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 240Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERA‑3A | ||
Maximum Operating Temperature 155°C | ||
Height 800μm | ||
Length 1.6mm | ||
Width 850μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
- COO (Country of Origin):
- JP
The Panasonic ERA A Type Metal Film Chip Resistors are high reliability components designed to operate stably under high temperature and humidity conditions. These resistors offer high accuracy with low resistance tolerance and a minimal temperature coefficient of resistance. They are built to meet reference standards such as IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C, making them Ideal for precision applications in demanding environments.
AEC-Q200 compliant
RoHS compliant
High performance
Low current noise and excellent linearity
Related links
- Panasonic ERA‑3A 240 Ω, 0603 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERA3AEB241V
- Panasonic ERA‑3A 51 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERA3ARB513V
- Panasonic ERA 3A 13 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERA3AEB133V
- Panasonic ERA 3A 5.1 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERA3ARB512V
- Panasonic ERA 3A 30 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERA3ARB303V
- Panasonic ERA 3A 30.1 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERA3ARB3012V
- Panasonic ERA 3A 9.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB912V
- Panasonic ERA 3A 470 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB471V
