Panasonic ERJP06 499 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F4993V
- RS Stock No.:
- 277-791
- Mfr. Part No.:
- ERJP06F4993V
- Brand:
- Panasonic
This image is representative of the product range
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$0.91
(exc. GST)
$1.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 860 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $0.091 | $0.91 | - |
| 100 - 240 | $0.087 | $0.87 | 4% |
| 250 - 490 | $0.08 | $0.80 | 12% |
| 500 - 990 | $0.073 | $0.73 | 19% |
| 1000 + | $0.07 | $0.70 | 23% |
*price indicative
- RS Stock No.:
- 277-791
- Mfr. Part No.:
- ERJP06F4993V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 499kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Termination Style | Flat Contact | |
| Height | 700μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 499kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Termination Style Flat Contact | ||
Height 700μm | ||
- COO (Country of Origin):
- CN
Related links
- Panasonic ERJP06 24.9 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F24R9V
- Panasonic ERJP06 10 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F6041V
- Panasonic ERJP06 51.1 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F51R1V
- Panasonic ERJP06 2.74 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F2741V
- Arcol Ohmite KDV 0.1 Ω, 1206 Metal Film Surface Mount Fixed Resistor 1 % Surface 0.5 W - KDV12FR100ET
- Vishay RCC120 200 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - RCC1206200KFKEA
- Vishay RCC120 100 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - RCC1206100KFKEA
- Panasonic 49.9 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F49R9V
