Vishay RCC120 200 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - RCC1206200KFKEA
- RS Stock No.:
- 222-0786
- Distrelec Article No.:
- 304-39-805
- Mfr. Part No.:
- RCC1206200KFKEA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-0786
- Distrelec Article No.:
- 304-39-805
- Mfr. Part No.:
- RCC1206200KFKEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 200kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | RCC120 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 200kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series RCC120 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.
Increased power rating
Increased operating voltage
Related links
- Vishay RCC120 200 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - RCC1206200KFKEA
- Vishay RCC120 100 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - RCC1206100KFKEA
- Vishay RCC120 220 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - RCC1206220RFKEA
- Vishay RCC120 75 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - RCC120675R0FKEA
- Vishay RCC120 47 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - RCC120647R0FKEA
- Vishay RCC120 470 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - RCC1206470RFKEA
- Vishay RCC120 200 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206200RFKEA
- Panasonic 49.9 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F49R9V