Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.05 Surface 0.03 W - CHA02016-100RJFT
- RS Stock No.:
- 277-495
- Mfr. Part No.:
- CHA02016-100RJFT
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 277-495
- Mfr. Part No.:
- CHA02016-100RJFT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 500Ω | |
| Product Type | Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 2016 | |
| Tolerance | 0.05 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.03W | |
| Voltage | 30V | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CHA | |
| Maximum Operating Temperature | 70°C | |
| Length | 480μm | |
| Height | 420μm | |
| Standards/Approvals | RoHS | |
| Width | 390μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 500Ω | ||
Product Type Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 2016 | ||
Tolerance 0.05 | ||
Packaging Tape & Reel | ||
Power Rating 0.03W | ||
Voltage 30V | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CHA | ||
Maximum Operating Temperature 70°C | ||
Length 480μm | ||
Height 420μm | ||
Standards/Approvals RoHS | ||
Width 390μm | ||
- COO (Country of Origin):
- FR
The Vishay Thin Film Chip Resistors are designed with minimal internal reactance, allowing them to function as nearly Pure resistors across a wide frequency range, up to 70 GHz. When properly mounted and used, these resistors offer excellent performance in high frequency applications.
AEC Q200 qualified
Design kits available
Modelithics library available
Small internal reactance
Related links
- Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.05 Surface 0.03 W - CHA02016-100RJFT
- Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.02 Surface 0.03 W - CHA02016-100RGFT
- Vishay CHA 500 Ω, 2016 Thin Film Resistor 0.02 Surface 0.03 W - CHA02016-50RGFT
- Vishay 50 Ω, 2016 Thin Film Resistor 0.05 0.03 W - CHA02016-50RJFT
- Vishay MMA 0204, 0204 Thin Film Resistor 0.05 Surface Mount 0.4 W - MMA02040C6807JB300
- Vishay MMA 0204, 0204 Thin Film Resistor 0.05 Surface Mount 0.4 W - MMA02040C2207JB300
- Panasonic ERA3A 104 Ω, 0603 Thin Film Thin Film Resistor ±0.05 % Surface Mount 0.1 W - ERA3ARW104V
- Panasonic ERA3A 103 Ω, 0603 Thin Film Thin Film Resistor ±0.05 % Surface Mount 0.1 W - ERA3ARW103V
