Panasonic ERJP08 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J102V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 250 units)*

$13.50

(exc. GST)

$14.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,750 unit(s) ready to ship from another location
  • Plus 15,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 1000$0.054$13.50
1250 +$0.053$13.25

*price indicative

RS Stock No.:
153-993
Mfr. Part No.:
ERJP08J102V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1kΩ

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±5 %

Power Rating

0.66W

Voltage

500V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP08

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.2mm

Height

600μm

Width

1.6mm

Standards/Approvals

EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8

Panasonic ERJP08 Series SMD Resistor, 1 kΩ Resistance, ±5% Tolerance - ERJP08J102V


This SMD resistor is a high-performance electronic component designed for precise resistance management in various applications. It features a resistance Value of 1 kΩ and utilises thick film technology, encapsulated in a 1206 package for Compact design. Engineered for versatility, it operates efficiently under a wide temperature range of -55°C to +155°C while adhering to the automotive standard AEC-Q200.

Features & Benefits


• Offers a resistance of 1 kΩ for specific applications
• Utilises thick film technology for enhanced performance
• Tolerance of ±5 % ensures reliable functionality
• Power rating of 0.66W accommodates various electrical loads

Applications


• Used in automotive circuits for reliable performance
• Ideal for general-purpose electronics in automation systems
• Effective in various electronic devices requiring consistent resistance
• Utilised in power supply circuits to manage electrical flow

What temperature range can be expected from this component?


This component can operate efficiently between -55°C and +155°C, making it suitable for extreme environments.

How does the tolerance affect its performance in circuits?


With a tolerance of ±5 %, this component ensures consistent performance, allowing for precise calculations in circuit designs.

What makes this component suitable for automotive applications?


It complies with the AEC-Q200 standard, ensuring it can withstand the rigorous conditions typically found in automotive environments.

What kind of technology does this resistor use, and what are its advantages?


This resistor uses thick film technology, providing excellent stability and reliability in various applications, particularly in demanding settings.

What is the power rating of this component, and how does it influence its use?


With a power rating of 0.66 W, it effectively supports diverse electrical loads without risk of overheating.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy