Kamaya RMC 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK473FTH

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-390
Mfr. Part No.:
RMC1/16SK473FTH
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

47kΩ

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Series

RMC

Maximum Operating Temperature

155°C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy