Wurth Elektronik, WE-PMI, 0805 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Multilayer ±20 % 900 mA
- RS Stock No.:
- 296-283
- Distrelec Article No.:
- 304-30-060
- Mfr. Part No.:
- 74479777310A
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
$16.97
(exc. GST)
$18.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.697 | $16.97 |
| 100 - 240 | $1.611 | $16.11 |
| 250 - 490 | $1.492 | $14.92 |
| 500 - 990 | $1.375 | $13.75 |
| 1000 + | $1.323 | $13.23 |
*price indicative
- RS Stock No.:
- 296-283
- Distrelec Article No.:
- 304-30-060
- Mfr. Part No.:
- 74479777310A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Sub Type | WE-PMI Power Multilayer Inductor | |
| Maximum DC Current | 900mA | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 375mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PMI | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Depth | 1mm | |
| Core Material | Polystyrene | |
| Diameter | 1mm | |
| Standards/Approvals | 863, Halogen Free JEDEC JS709B, REACH EC1907, EU&2015, 2006, Halogen Free IEC 61249-2-21, RoHS 2011 | |
| Maximum Self Resonant Frequency | 35MHz | |
| Moulded | No | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Sub Type WE-PMI Power Multilayer Inductor | ||
Maximum DC Current 900mA | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 375mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-PMI | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Depth 1mm | ||
Core Material Polystyrene | ||
Diameter 1mm | ||
Standards/Approvals 863, Halogen Free JEDEC JS709B, REACH EC1907, EU&2015, 2006, Halogen Free IEC 61249-2-21, RoHS 2011 | ||
Maximum Self Resonant Frequency 35MHz | ||
Moulded No | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Multilayer ±20 % 900 mA Idc
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Multilayer ±20 % 850 mA
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.6
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 %
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 %
- Wurth Elektronik 0805 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±20 %
- Wurth Elektronik 0805 Multilayer Surface Mount Inductor with a Ferrite Core, 540 nH Multilayer ±20 % 1.3 A Idc
