TDK, SPM, 6530 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 3.3 μH ±20 % 7.3 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.88

(exc. GST)

$7.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 3,095 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.376$6.88-
250 - 495$1.34$6.702%
500 +$1.32$6.604%

*price indicative

Packaging Options:
RS Stock No.:
916-4251
Mfr. Part No.:
SPM6530T-3R3M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

7.3A

Package/Case

6530

Length

7.1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

29.7mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SPM

Inductance Tolerance

±20 %

Core Material

Metallic Magnetic

Height

3mm

Depth

6.5mm

Termination Style

Solder

Standards/Approvals

RoHS

Moulded

Yes

Inductor Construction

Wirewound

SPM6530 Series Magnetically Shielded Wire Wound Inductors


SPM6530 Series magnetic shield type wound inductor for power circuits use a metallic magnetic material

SPM6530 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils

They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages

Possible to achieve large current, low Rdc, and compactness

Low inductance variance in high-temperature environments with good DC superimposition characteristics"

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy