STMicroelectronics L78L12ACZ, Voltage Regulator 35V TO-92 3-Pin

This image is representative of the product range

Subtotal (1 unit)*

$0.46

(exc. GST)

$0.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 480 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.46

*price indicative

Packaging Options:
RS Stock No.:
189-1302
Mfr. Part No.:
L78L12ACZ
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-92

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

6.5mA

Pin Count

3

Height

4.95mm

Standards/Approvals

No

Width

3.94mm

Series

L78Lxx

Length

4.95mm

Maximum Input Voltage

35V

Minimum Input Voltage

14V

Maximum Operating Temperature

150°C

Automotive Standard

No

Linear Voltage Regulators, 100mA, STMicroelectronics


The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy