Wurth Elektronik, WE-CAIR, 3136 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 5 nH ±5 % 4 A Idc Q:140
- RS Stock No.:
- 898-8181
- Mfr. Part No.:
- 744913050
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$6.52
(exc. GST)
$7.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | $1.304 | $6.52 |
| 125 - 245 | $1.27 | $6.35 |
| 250 + | $1.25 | $6.25 |
*price indicative
- RS Stock No.:
- 898-8181
- Mfr. Part No.:
- 744913050
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Air Coil Inductor | |
| Inductance | 5nH | |
| Maximum DC Current | 4A | |
| Package/Case | 3136 | |
| Length | 3.68mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.8mΩ | |
| Series | WE-CAIR | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 3.05mm | |
| Core Material | Copper | |
| Termination Style | Solder | |
| Height | 3.18mm | |
| Maximum Self Resonant Frequency | 6.5GHz | |
| Minimum Quality Factor | 140 | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Air Coil Inductor | ||
Inductance 5nH | ||
Maximum DC Current 4A | ||
Package/Case 3136 | ||
Length 3.68mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 1.8mΩ | ||
Series WE-CAIR | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Standards/Approvals RoHS, REACH | ||
Depth 3.05mm | ||
Core Material Copper | ||
Termination Style Solder | ||
Height 3.18mm | ||
Maximum Self Resonant Frequency 6.5GHz | ||
Minimum Quality Factor 140 | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-CAIR Air Coil Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 3136 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 5 nH ±5 % 4 A Idc Q:140
- Wurth Elektronik 3136 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 2.5 nH ±5 % 4 A Idc Q:140
- Wurth Elektronik 1322 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 2.55 nH ±5 % 1.6 A Idc
- Wurth Elektronik 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 43 nH ±5 % 4 A Idc Q:106
- Wurth Elektronik 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 35.5 nH ±5 % 4 A Idc
- Wurth Elektronik 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 17.5 nH ±5 % 4 A Idc
- Wurth Elektronik 1340 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 7.15 nH ±5 % 1.6 A Idc
- Wurth Elektronik 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 47 nH Without Core ±5 % 3
