Wurth Elektronik, WE-CAIR, 3136 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 5 nH ±5 % 4 A Idc Q:140

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$427.00

(exc. GST)

$469.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$0.854$427.00-
2500 +$0.768$384.0010%

*price indicative

RS Stock No.:
163-8188
Mfr. Part No.:
744913050
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Air Coil Inductor

Inductance

5nH

Maximum DC Current

4A

Package/Case

3136

Length

3.68mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

1.8mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

WE-CAIR

Standards/Approvals

RoHS, REACH

Core Material

Copper

Depth

3.05mm

Height

3.18mm

Termination Style

Solder

Maximum Self Resonant Frequency

6.5GHz

Inductor Construction

Wirewound

Moulded

No

Minimum Quality Factor

140

COO (Country of Origin):
CN

WE-CAIR Air Coil Inductors


WE-CAIR Air coil SMD RF Inductors, with a high self-resonant frequency, a very high quality factor (>100), currents of up to 3.5A and Inductance values from 22nH up to 120nH. The WE-CAIR Air coil inductors are pick and place compatible and have tinned connector pins making them easy to solder. The WE-CAIR series are designed especially for high current RF applications such as Broad band filtering and RF-Decoupling.

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy