Wurth Elektronik, WE-CAIR, 3136 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 2.5 nH ±5 % 4 A Idc Q:140
- RS Stock No.:
- 898-8188
- Mfr. Part No.:
- 744913025
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 898-8188
- Mfr. Part No.:
- 744913025
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.5nH | |
| Product Type | Surface Mount Air Coil Inductor | |
| Maximum DC Current | 4A | |
| Package/Case | 3136 | |
| Packaging | Tape & Reel | |
| Length | 3.68mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.1mΩ | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-CAIR | |
| Standards/Approvals | RoHS, REACH | |
| Core Material | Copper | |
| Depth | 3.05mm | |
| Height | 3.18mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 12.5GHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Minimum Quality Factor | 140 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.5nH | ||
Product Type Surface Mount Air Coil Inductor | ||
Maximum DC Current 4A | ||
Package/Case 3136 | ||
Packaging Tape & Reel | ||
Length 3.68mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.1mΩ | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-CAIR | ||
Standards/Approvals RoHS, REACH | ||
Core Material Copper | ||
Depth 3.05mm | ||
Height 3.18mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 12.5GHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
Minimum Quality Factor 140 | ||
- COO (Country of Origin):
- CN
WE-CAIR Air Coil Inductors
WE-CAIR Air coil SMD RF Inductors, with a high self-resonant frequency, a very high quality factor (>100), currents of up to 3.5A and Inductance values from 22nH up to 120nH. The WE-CAIR Air coil inductors are pick and place compatible and have tinned connector pins making them easy to solder. The WE-CAIR series are designed especially for high current RF applications such as Broad band filtering and RF-Decoupling.
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 3136 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 2.5 nH ±5 % 4 A Idc Q:140
- Wurth Elektronik 3136 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 5 nH ±5 % 4 A Idc Q:140
- Wurth Elektronik 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 43 nH ±5 % 4 A Idc Q:106
- Wurth Elektronik 1322 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 2.55 nH ±5 % 1.6 A Idc
- Wurth Elektronik 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 35.5 nH ±5 % 4 A Idc
- Wurth Elektronik 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 17.5 nH ±5 % 4 A Idc
- Wurth Elektronik 1340 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 7.15 nH ±5 % 1.6 A Idc
- Wurth Elektronik 4248 Shielded Surface Mount Air Coil Inductor with a Ferrite Core, 47 nH Without Core ±5 % 3
