Wurth Elektronik, WE-CAIR, 3168 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 43 nH ±5 % 4 A Idc Q:106

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$6.52

(exc. GST)

$7.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 120$1.304$6.52
125 - 245$1.27$6.35
250 +$1.25$6.25

*price indicative

RS Stock No.:
898-8217
Mfr. Part No.:
744914143
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Air Coil Inductor

Inductance

43nH

Maximum DC Current

4A

Package/Case

3168

Packaging

Tape & Reel

Length

6.86mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

7.9mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

WE-CAIR

Standards/Approvals

RoHS, REACH

Core Material

Copper

Depth

3.05mm

Height

3.18mm

Termination Style

Solder

Maximum Self Resonant Frequency

1.2GHz

Inductor Construction

Wirewound

Moulded

No

Minimum Quality Factor

106

COO (Country of Origin):
CN

WE-CAIR Air Coil Inductors


WE-CAIR Air coil SMD RF Inductors, with a high self-resonant frequency, a very high quality factor (>100), currents of up to 3.5A and Inductance values from 22nH up to 120nH. The WE-CAIR Air coil inductors are pick and place compatible and have tinned connector pins making them easy to solder. The WE-CAIR series are designed especially for high current RF applications such as Broad band filtering and RF-Decoupling.

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy