Wurth Elektronik, WE-TCI, 0402 Shielded Surface Mount Inductor with a Thin Film Core, 3.9 nH Film ±0.1 nH 340 mA Idc
- RS Stock No.:
- 883-0590
- Distrelec Article No.:
- 304-38-165
- Mfr. Part No.:
- 744901039
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2500 more to save $40.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$6.25
(exc. GST)
$6.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 February 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 2490 | $0.625 | $6.25 | - |
| 2500 - 4990 | $0.609 | $6.09 | $40.00 |
| 5000 + | $0.601 | $6.01 | $120.00 |
*price indicative
- RS Stock No.:
- 883-0590
- Distrelec Article No.:
- 304-38-165
- Mfr. Part No.:
- 744901039
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.9nH | |
| Maximum DC Current | 340mA | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 500mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±0.1 nH | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TCI | |
| Standards/Approvals | RoHS, REACH | |
| Core Material | Thin Film | |
| Depth | 500μm | |
| Height | 320μm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Film | |
| Moulded | Yes | |
| Minimum Quality Factor | 13 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 3.9nH | ||
Maximum DC Current 340mA | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 500mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±0.1 nH | ||
Maximum Operating Temperature 125°C | ||
Series WE-TCI | ||
Standards/Approvals RoHS, REACH | ||
Core Material Thin Film | ||
Depth 500μm | ||
Height 320μm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Film | ||
Moulded Yes | ||
Minimum Quality Factor 13 | ||
- COO (Country of Origin):
- TW
Wurth 0402 WE-TCI Series Thin Film Chip Inductors
Related links
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 3.9 nH Film ±0.1 nH 340 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 2.7 nH Film ±0.1 nH 440 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 2.2 nH Film ±0.1 nH 440 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1.2 nH Film ±0.1 nH 700 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1 nH Film ±0.1 nH 700 mA Idc Q:13
- Murata 0402 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 170 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 12 nH Film ±2 % 180 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 3.3 nH ±0.1 nH 380 mA Idc Q:13
