Murata, LQP15M, 0402 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 170 mA Idc Q:13

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
724-2813
Mfr. Part No.:
LQP15MN3N9B02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.9nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

170mA

Package/Case

0402

Packaging

Paper Tape

Length

1mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

500mΩ

Series

LQP15M

Maximum Operating Temperature

85°C

Inductance Tolerance

±0.1 nH

Termination Style

Solder

Height

500μm

Depth

500μm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

13

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 0402 LQP15M Series Thin Film Inductors


LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.

High Q at high frequency range

High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment

Applications:-


High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.

Mobile phones

"Bluetooth"

W-LAN

High frequency circuits in general

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy