Wurth Elektronik, WE-TCI, 0402 Shielded Surface Mount Inductor with a Thin Film Core, 2.2 nH Film ±0.1 nH 440 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$6.25

(exc. GST)

$6.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 2490$0.625$6.25
2500 - 4990$0.609$6.09
5000 +$0.599$5.99

*price indicative

RS Stock No.:
883-0584
Distrelec Article No.:
304-38-163
Mfr. Part No.:
744901022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

2.2nH

Maximum DC Current

440mA

Package/Case

0402

Packaging

Tape & Reel

Length

1mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

300mΩ

Pin Count

2

Inductance Tolerance

±0.1 nH

Series

WE-TCI

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Termination Style

Surface Mount

Height

320μm

Depth

500μm

Core Material

Thin Film

Maximum Self Resonant Frequency

8GHz

Moulded

Yes

Minimum Quality Factor

13

Inductor Construction

Film

COO (Country of Origin):
TW

Wurth 0402 WE-TCI Series Thin Film Chip Inductors


Wurth WE-TCI Series 0402 thin film chip inductors offer outstanding temperature stability and small inductance values. In addition, the inductance is very stable in high frequency circuits. These thin film inductors also provide tight tolerances of 2% and a high self resonant frequency. Reflow soldering is recommended for this series.

Suitable applications for WE-TCI chip inductors include pagers, mobile phones, wireless LAN, GPS products, communication appliances and RF transceiver modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy