Wurth Elektronik, WE-TCI, 0402 Shielded Surface Mount Inductor with a Thin Film Core, 12 nH Film ±2 % 180 mA Idc Q:13
- RS Stock No.:
- 883-0613
- Distrelec Article No.:
- 304-38-166
- Mfr. Part No.:
- 744901112
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$6.25
(exc. GST)
$6.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 June 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 2490 | $0.625 | $6.25 |
| 2500 - 4990 | $0.613 | $6.13 |
| 5000 + | $0.604 | $6.04 |
*price indicative
- RS Stock No.:
- 883-0613
- Distrelec Article No.:
- 304-38-166
- Mfr. Part No.:
- 744901112
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 12nH | |
| Maximum DC Current | 180mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.6Ω | |
| Pin Count | 2 | |
| Inductance Tolerance | ±2 % | |
| Series | WE-TCI | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | REACH, RoHS | |
| Core Material | Thin Film | |
| Height | 320μm | |
| Maximum Self Resonant Frequency | 3.7GHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Film | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 12nH | ||
Maximum DC Current 180mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.6Ω | ||
Pin Count 2 | ||
Inductance Tolerance ±2 % | ||
Series WE-TCI | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Termination Style Surface Mount | ||
Standards/Approvals REACH, RoHS | ||
Core Material Thin Film | ||
Height 320μm | ||
Maximum Self Resonant Frequency 3.7GHz | ||
Moulded Yes | ||
Minimum Quality Factor 13 | ||
Inductor Construction Film | ||
- COO (Country of Origin):
- TW
Wurth 0402 WE-TCI Series Thin Film Chip Inductors
Related links
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 12 nH Film ±2 % 180 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1 nH Film ±0.1 nH 700 mA Idc Q:13
- Wurth 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 10 nH Film 200mA Idc Q:13
- TE Connectivity 0402 Multilayer Surface Mount Inductor 12 nH Multilayer ±2 % 180 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 6.8 nH ±0.1 nH 260 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 4.7 nH ±0.1 nH 320 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 3.3 nH ±0.1 nH 380 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Power Inductor with a Ferrite Core, 5.6 nH ±0.1 nH 280 mA Idc Q:13
