Wurth Elektronik, WE-TCI, 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1.2 nH Film ±0.1 nH 700 mA Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
883-0578
Distrelec Article No.:
304-38-162
Mfr. Part No.:
744901012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

1.2nH

Maximum DC Current

700mA

Package/Case

0402

Packaging

Tape & Reel

Length

1mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

100mΩ

Pin Count

2

Inductance Tolerance

±0.1 nH

Maximum Operating Temperature

125°C

Series

WE-TCI

Termination Style

Surface Mount

Depth

500μm

Core Material

Thin Film

Standards/Approvals

RoHS, REACH

Height

320μm

Maximum Self Resonant Frequency

12GHz

Moulded

Yes

Inductor Construction

Film

Minimum Quality Factor

13

COO (Country of Origin):
TW

Wurth 0402 WE-TCI Series Thin Film Chip Inductors


Wurth WE-TCI Series 0402 thin film chip inductors offer outstanding temperature stability and small inductance values. In addition, the inductance is very stable in high frequency circuits. These thin film inductors also provide tight tolerances of 2% and a high self resonant frequency. Reflow soldering is recommended for this series.

Suitable applications for WE-TCI chip inductors include pagers, mobile phones, wireless LAN, GPS products, communication appliances and RF transceiver modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy