Wurth Elektronik, WE-MK, 0603 Wirewound Surface Mount Inductor with a Ceramic Core, 120 nH Multilayer 200 mA Idc Q:8

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
883-0525
Mfr. Part No.:
744786212A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

120nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

200mA

Package/Case

0603

Length

1.6mm

Minimum Operating Temperature

-55°C

Maximum DC Resistance

1.4Ω

Series

WE-MK

Maximum Operating Temperature

125°C

Height

800μm

Core Material

Ceramic

Depth

800μm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

600MHz

Minimum Quality Factor

8

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
CN

Wurth 0603 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy