Wurth Elektronik, WE-MK, 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 56 nH Multilayer 200 mA Idc Q:8
- RS Stock No.:
- 883-0360
- Mfr. Part No.:
- 744784156A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-0360
- Mfr. Part No.:
- 744784156A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 56nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Maximum DC Resistance | 1.6Ω | |
| Minimum Operating Temperature | -55°C | |
| Series | WE-MK | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Core Material | Ceramic | |
| Depth | 500μm | |
| Maximum Self Resonant Frequency | 750MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 56nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Maximum DC Resistance 1.6Ω | ||
Minimum Operating Temperature -55°C | ||
Series WE-MK | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Core Material Ceramic | ||
Depth 500μm | ||
Maximum Self Resonant Frequency 750MHz | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- CN
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Related links
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 56 nH ±5 % 200 mA Idc Q:25
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 56 nH Multilayer ±5 % 200 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer 300 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 180 nH Multilayer 100 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 82 nH Multilayer 150 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 220 nH Multilayer 100 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 68 nH Multilayer 180 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 150 nH Multilayer 100 mA Idc Q:8
