TDK, MLF2012, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 120 nH Multilayer ±10 % 300 mA Idc
- RS Stock No.:
- 741-3712
- Mfr. Part No.:
- MLF2012DR12KT000
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$12.40
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,900 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.124 | $12.40 |
| 1000 - 1900 | $0.121 | $12.10 |
| 2000 + | $0.118 | $11.80 |
*price indicative
- RS Stock No.:
- 741-3712
- Mfr. Part No.:
- MLF2012DR12KT000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 120nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 200mΩ | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 85°C | |
| Series | MLF2012 | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 1.25mm | |
| Height | 850μm | |
| Maximum Self Resonant Frequency | 450MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 120nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 200mΩ | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 85°C | ||
Series MLF2012 | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 1.25mm | ||
Height 850μm | ||
Maximum Self Resonant Frequency 450MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
TDK 0805 MLF2012 Series Magnetically Screened Inductors
Related links
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH Multilayer ±10 % 150 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 820 nH Multilayer ±10 % 150 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 μH Multilayer ±10 % 15 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Multilayer ±10 % 5 mA Idc Q:30
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 80 mA Idc Q:45
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 120 nH Multilayer ±10 % 250 mA Idc
- Wurth Elektronik 0805 Shielded Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer ±5 % 300 mA Idc Q:15
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 120 nH Multilayer ±5 % 300 mA Idc
