Wurth Elektronik, WE-MK, 0805 Yes Surface Mount Inductor with a Ceramic Core, 120 nH Multilayer ±5 % 300 mA Idc Q:13

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-9583
Mfr. Part No.:
7447880212
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

120 nH

Product Type

Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0805

Packaging

Tape & Reel

Length

2mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

55°C

Maximum DC Resistance

0.95Ω

Inductance Tolerance

±5 %

Series

WE-MK

Maximum Operating Temperature

125°C

Core Material

Ceramic

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Depth

1.25mm

Height

0.85mm

Moulded

Yes

Inductor Construction

Multilayer

Minimum Quality Factor

13

COO (Country of Origin):
TW
The Wurth elektronik WE-MK multilayer ceramic SMT inductor has a coil integrated in a multilayer ceramic structure, 120 nH inductance and 300 mA max. rated current. It is used in applications such as high frequency circuits, bluetooth, wireless LAN ,oscillators, laptops, etc.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Very stable inductance over temperature

0.95Ω max. DC resistance

13 Qmin.

Operating temperature ranges between –55°C to +125°C

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy