Wurth Elektronik, WE-KI, 1008A Wirewound Surface Mount Inductor with a Ceramic Core, 0.012 μH 1 A Idc Q:60
- RS Stock No.:
- 883-0051
- Mfr. Part No.:
- 744762112A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-0051
- Mfr. Part No.:
- 744762112A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.012μH | |
| Maximum DC Current | 1A | |
| Package/Case | 1008A | |
| Length | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 80mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Height | 1.6mm | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 3.6GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 60 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.012μH | ||
Maximum DC Current 1A | ||
Package/Case 1008A | ||
Length 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 80mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Core Material Ceramic | ||
Height 1.6mm | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 3.6GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 60 | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-KI Series Wire-Wound Inductors
Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Wurth Elektronik 1008A Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH 1 A Idc Q:60
- Wurth Elektronik 1008A Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH 500 mA Idc Q:45
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.022 μH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.039 μH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.082 μH 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 0.056 μH 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 1 A Idc Q:60












