Wurth Elektronik, WE-KI, 1008A Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH 500 mA Idc Q:45

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
883-0109
Mfr. Part No.:
744762233A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

330nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

500mA

Package/Case

1008A

Length

2.5mm

Maximum DC Resistance

900mΩ

Minimum Operating Temperature

-40°C

Series

WE-KI

Maximum Operating Temperature

125°C

Depth

2mm

Height

1.6mm

Core Material

Ceramic

Maximum Self Resonant Frequency

570MHz

Minimum Quality Factor

45

Inductor Construction

Wirewound

COO (Country of Origin):
MY

Wurth 1008 WE-KI Series Wire-Wound Inductors


Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy