Murata, LQW, 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 120 nH 970 mA Idc Q:57

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$4.30

(exc. GST)

$4.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 490$0.43$4.30-
500 - 990$0.42$4.202%
1000 +$0.414$4.143%

*price indicative

RS Stock No.:
879-0789
Mfr. Part No.:
LQW2BANR12G00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

120nH

Product Type

Surface Mount Inductor

Maximum DC Current

970mA

Package/Case

2015

Length

2.09mm

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

380mΩ

Series

LQW

Maximum Operating Temperature

125°C

Height

1.42mm

Depth

1.53mm

Core Material

Non-Magnetic Core

Maximum Self Resonant Frequency

1200MHz

Moulded

Yes

Minimum Quality Factor

57

Inductor Construction

Wirewound

LQW2BA SMD Series Chip Inductors


LQW series of wirewound type RF (Radio Frequency) Inductors.

Features & Benefits:


LQW series are used in the matching circuits of RF units because their high Q values give them excellent attenuation characteristics inside the pass band of the filters. They are also frequently used in the matching applications of antennas for maintaining the transmission and reception sensitivity of the antennas. Since they have low DC Resistance characteristics, they are also employed in choke circuits in which high current levels flow.

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy