Bourns, SRR1208, 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 2.2 mH ±10 % 420 mA Idc Q:20
- RS Stock No.:
- 874-9797
- Distrelec Article No.:
- 304-44-358
- Mfr. Part No.:
- SRR1208-222KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$6.66
(exc. GST)
$7.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 April 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 95 | $1.332 | $6.66 |
| 100 - 195 | $1.306 | $6.53 |
| 200 + | $1.278 | $6.39 |
*price indicative
- RS Stock No.:
- 874-9797
- Distrelec Article No.:
- 304-44-358
- Mfr. Part No.:
- SRR1208-222KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2mH | |
| Maximum DC Current | 420mA | |
| Package/Case | 1208 | |
| Packaging | Reel | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.2Ω | |
| Pin Count | 2 | |
| Inductance Tolerance | ±10 % | |
| Series | SRR1208 | |
| Maximum Operating Temperature | 125°C | |
| Height | 8.5mm | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS | |
| Depth | 12.7mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 650kHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2mH | ||
Maximum DC Current 420mA | ||
Package/Case 1208 | ||
Packaging Reel | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.2Ω | ||
Pin Count 2 | ||
Inductance Tolerance ±10 % | ||
Series SRR1208 | ||
Maximum Operating Temperature 125°C | ||
Height 8.5mm | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS | ||
Depth 12.7mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 650kHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
SRR1208 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 2.2 mH ±10 % 420 mA Idc Q:20
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 mH ±10 % 300 mA Idc Q:20
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 mH 10 % 320 mA Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±15 % 1.8 A Idc Q:20
- Bourns 1208 Shielded Power Inductor with a Ferrite Core, 1.2 mH ±10 % 3 A Idc Q:10
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±15 % 2.2 A Idc Q:24
- Bourns 1208 Shielded Power Inductor with a Ferrite Core, 27 μH ±20 % 3 A Idc Q:23
