Bourns, SRR1208, 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 mH ±10 % 300 mA Idc Q:20
- RS Stock No.:
- 172-7181
- Mfr. Part No.:
- SRR1208-472KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$301.60
(exc. GST)
$331.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 800 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $0.754 | $301.60 |
| 800 - 1200 | $0.735 | $294.00 |
| 1600 + | $0.723 | $289.20 |
*price indicative
- RS Stock No.:
- 172-7181
- Mfr. Part No.:
- SRR1208-472KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7mH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 1208 | |
| Length | 12.7mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 9.6Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Series | SRR1208 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Depth | 12.7mm | |
| Core Material | Ferrite DR & RI | |
| Height | 8.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 420kHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7mH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 1208 | ||
Length 12.7mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 9.6Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Series SRR1208 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Depth 12.7mm | ||
Core Material Ferrite DR & RI | ||
Height 8.5mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 420kHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
SRR1208 Series Magnetically Shielded Wire Wound Inductors
- RS Stock No. 8749826
- Mfr. Part No. SRR1208-472KL
- RS Stock No. 2330809
- Mfr. Part No. SRR1208-332KL
- RS Stock No. 2330809P
- Mfr. Part No. SRR1208-332KL
- RS Stock No. 6934583
- Mfr. Part No. SRR1208-680YL
Related links
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 mH ±10 % 300 mA Idc Q:20
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 2.2 mH ±10 % 420 mA Idc Q:20
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 mH 10 % 320 mA Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±15 % 1.8 A Idc Q:20
- Bourns 1208 Shielded Power Inductor with a Ferrite Core, 1.2 mH ±10 % 3 A Idc Q:10
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±15 % 2.8 A Idc Q:23
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±15 % 2.2 A Idc Q:24










