Bourns, SDR1307, 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 2.2 μH ±20 % 9 A Idc Q:22

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 reel of 400 units)*

$308.40

(exc. GST)

$339.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
400 - 400$0.771$308.40-
800 - 1200$0.751$300.402%
1600 +$0.74$296.004%

*price indicative

RS Stock No.:
172-8517
Mfr. Part No.:
SDR1307-2R2ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

9A

Package/Case

1307

Packaging

Reel

Length

13mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

6mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SDR1307

Core Material

Ferrite DR

Diameter

13mm

Standards/Approvals

RoHS

Depth

13mm

Height

7mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

50MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

22

COO (Country of Origin):
TW

SDR1307 Series Wire Wound Chokes


Bourns SDR1307 Series SMD Power Inductors with a low profile of only 7mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Each (In a Bag of 2)
$0.675
Each (In a Bag of 2)
$1.49
Each (Supplied on a Reel)
$0.71
Each (On a Tape of 10)
$0.543

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy