Bourns, SDR0603, 0603 Unshielded Surface Mount Inductor with a Ferrite DR Core, 22 μH ±20 % 750 mA Idc Q:20
- RS Stock No.:
- 181-8239
- Mfr. Part No.:
- SDR0603-220ML
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$45.20
(exc. GST)
$49.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $0.452 | $45.20 |
*price indicative
- RS Stock No.:
- 181-8239
- Mfr. Part No.:
- SDR0603-220ML
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 750mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 5.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 280mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | SDR0603 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.8mm | |
| Height | 3.9mm | |
| Standards/Approvals | RoHS | |
| Diameter | 5.8mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 30MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 750mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 5.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 280mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series SDR0603 | ||
Maximum Operating Temperature 125°C | ||
Depth 5.8mm | ||
Height 3.9mm | ||
Standards/Approvals RoHS | ||
Diameter 5.8mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 30MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
SDR0603 Series Wire Wound Chokes
Related links
- Bourns 0603 Unshielded Surface Mount Inductor with a Ferrite DR Core, 22 μH ±20 % 750 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 1 μH ±20 % 750 mA Idc Q:20
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±20 % 1.5 A Idc Q:20
- Bourns 15 μH Semi Shielded ±20 % 750 mA Idc Q:10
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH 20 % 750 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.9 nH ±0.1 nH 750 mA Idc Q:20
- Bourns 1812 Multilayer Surface Mount Inductor with a Ferrite Core, 15 μH Ferrite Core ±10 % 750 mA Idc Q:20
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 150 μH ±10 % 2.6 A Idc Q:20
