Bourns, SDR1307, 1307 Unshielded Power Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 7 A Idc Q:25

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 15%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$2.98

(exc. GST)

$3.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 18$1.49$2.98-
20 - 48$1.26$2.5215%
50 - 198$0.785$1.5747%
200 - 998$0.765$1.5348%
1000 +$0.755$1.5149%

*price indicative

Packaging Options:
RS Stock No.:
466-300
Mfr. Part No.:
SDR1307-4R7ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

4.7μH

Maximum DC Current

7A

Package/Case

1307

Length

13mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1600.0mΩ

Series

SDR1307

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

13mm

Standards/Approvals

EC, EU, RoHS Directive 2002, RoHS Recast 2011, 95

Height

13mm

Core Material

Ferrite DR

Diameter

13mm

Maximum Self Resonant Frequency

7.96MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

25

COO (Country of Origin):
CN
The Bourns SMD power inductors are available in the E12 series, offering a broad selection of inductance values. Their small design, with a maximum diameter of just 13 mm, makes them perfect for compact applications while delivering reliable performance.

RoHS compliant

Each (Supplied on a Reel)
$1.49
Each (In a Bag of 2)
$1.49
Each (Supplied on a Reel)
$1.49
Each (In a Bag of 2)
$0.675

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy