TDK, B82464P4, Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.85 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 189 more to save 2%

View bulk pricing options

Subtotal (1 bag of 3 units)*

$8.03

(exc. GST)

$8.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
3 - 186$2.677$8.03-
189 - 372$2.607$7.822%
375 +$2.573$7.723%

*price indicative

RS Stock No.:
844-2733
Mfr. Part No.:
B82464P4333M000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

33μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.85A

Package/Case

Surface Mount

Length

10.4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

75mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

B82464P4

Maximum Operating Temperature

150°C

Depth

10.4mm

Core Material

Ferrite

Height

4.8mm

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

EPCOS B82464P4 Series Magnetically Shielded Power Inductors


B82464P4 Series have a Ferrite core magnetically shielded construction with enamel copper wire winding. Winding soldered to terminals and Injection moulded base. Applications in Filtering of supply voltages; Coupling, decoupling; DC-DC converters; Automotive electronics.

Features & Benefits:


High mechanical stability

Temperature range up to +150°C

High rated current

Low DC resistance

Qualification to AEC-Q200

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy