TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.85 A Idc
- RS Stock No.:
- 496-0625
- Mfr. Part No.:
- B82464G4333M000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-0625
- Mfr. Part No.:
- B82464G4333M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 33μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.85A | |
| Length | 10.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 75mΩ | |
| Series | B82462-G4 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 10.4mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 4.8mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 33μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.85A | ||
Length 10.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 75mΩ | ||
Series B82462-G4 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Depth 10.4mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 4.8mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||

B82464-G4 Series Magnetically Shielded Wire Wound Chokes
SMT size 10 x 10mm
Magnetically shielded
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies
Epcos Non Standard SMT Inductors (Chokes)
- RS Stock No. 4958133
- Mfr. Part No. B82462G4682M000
Each (In a Pack of 5)
$1.764
- RS Stock No. 4961959
- Mfr. Part No. B82477G4333M000
Each
$1.58
- RS Stock No. 4958098
- Mfr. Part No. B82462G4102M000
Each (In a Pack of 5)
$1.862
TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 4.9 A Idc
- RS Stock No. 4960580P
- Mfr. Part No. B82464G4472M000
Each (Supplied on a Reel)
$2.18











