Wurth Elektronik, WE-TDC, 8038 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Coupled ±30 % 1.85 A Idc
- RS Stock No.:
- 296-274
- Distrelec Article No.:
- 304-30-066
- Mfr. Part No.:
- 74489440047
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
$15.83
(exc. GST)
$17.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.166 | $15.83 |
| 50 - 95 | $3.008 | $15.04 |
| 100 - 495 | $2.788 | $13.94 |
| 500 - 995 | $2.568 | $12.84 |
| 1000 + | $2.468 | $12.34 |
*price indicative
- RS Stock No.:
- 296-274
- Distrelec Article No.:
- 304-30-066
- Mfr. Part No.:
- 74489440047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | Shielded Coupled Inductor | |
| Maximum DC Current | 1.85A | |
| Package/Case | 8038 | |
| Packaging | Tape & Reel | |
| Length | 8mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 64mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TDC | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Core Material | Polystyrene | |
| Depth | 3.8mm | |
| Diameter | 3.8mm | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Moulded | No | |
| Inductor Construction | Coupled | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Sub Type Shielded Coupled Inductor | ||
Maximum DC Current 1.85A | ||
Package/Case 8038 | ||
Packaging Tape & Reel | ||
Length 8mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 64mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TDC | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Core Material Polystyrene | ||
Depth 3.8mm | ||
Diameter 3.8mm | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Moulded No | ||
Inductor Construction Coupled | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0296250
- Mfr. Part No. 74489440068
- RS Stock No. 0636347
- Mfr. Part No. 744383660068
- RS Stock No. 0296271
- Mfr. Part No. 78438356047
- RS Stock No. 0219729
- Mfr. Part No. 74438324015HT
Related links
- Wurth Elektronik 8038 Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Coupled ±30 % 1.45 A Idc
- TDK Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.85 A Idc
- Abracon 18 μH Flat Wire Winding ±20 % 1.85 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.85 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Manganese Zinc Core, 22 μH ±20 % 1.85 A Idc
- Wurth Elektronik, WE-TDC Shielded Wirewound Surface Mount Inductor 1.8 μH ±20 %
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 1.85 A Idc Q:24
- TDK 33 μH ±20 % 1.85 A Idc











