TDK, B82464P4, Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.85 A Idc
- RS Stock No.:
- 167-0201
- Mfr. Part No.:
- B82464P4333M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$1,143.00
(exc. GST)
$1,257.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 750 | $1.524 | $1,143.00 |
| 1500 - 2250 | $1.486 | $1,114.50 |
| 3000 + | $1.463 | $1,097.25 |
*price indicative
- RS Stock No.:
- 167-0201
- Mfr. Part No.:
- B82464P4333M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 1.85A | |
| Package/Case | Surface Mount | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 75mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | B82464P4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.8mm | |
| Depth | 10.4mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 1.85A | ||
Package/Case Surface Mount | ||
Length 10.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 75mΩ | ||
Inductance Tolerance ±20 % | ||
Series B82464P4 | ||
Maximum Operating Temperature 150°C | ||
Height 4.8mm | ||
Depth 10.4mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
EPCOS B82464P4 Series Magnetically Shielded Power Inductors
B82464P4 Series have a Ferrite core magnetically shielded construction with enamel copper wire winding. Winding soldered to terminals and Injection moulded base. Applications in Filtering of supply voltages; Coupling, decoupling; DC-DC converters; Automotive electronics.
Features & Benefits:
High mechanical stability
Temperature range up to +150°C
High rated current
Low DC resistance
Qualification to AEC-Q200
Epcos Non Standard SMT Inductors (Chokes)
- RS Stock No. 2469835
- Mfr. Part No. B82477P4333M000
Each
$2.13
- RS Stock No. 2469835P
- Mfr. Part No. B82477P4333M000
Each (Supplied on a Reel)
$2.13
- RS Stock No. 2469828P
- Mfr. Part No. B82472G6103M000
Each (Supplied on a Reel)
$1.222
- RS Stock No. 2469828
- Mfr. Part No. B82472G6103M000
Each (On a Tape of 10)
$1.222
Related links
- TDK Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.85 A Idc
- TDK 33 μH ±20 % 1.85 A Idc
- Wurth Elektronik 8038 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Coupled ±30 % 1.85 A Idc
- Abracon 18 μH Flat Wire Winding ±20 % 1.85 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.85 A Idc
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 1.85 A Idc Q:24
- Wurth Elektronik 4020 Shielded Power Inductor with a Manganese Zinc Core, 22 μH ±20 % 1.85 A Idc
- TDK 100 μH ±20 % 670 mA Idc










