Murata, LQP, 0201 Surface Mount Inductor with a Non-Magnetic Core Core, 9.1 nH Film 250 mA Idc Q:14
- RS Stock No.:
- 839-0957
- Mfr. Part No.:
- LQP03TN9N1H02D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$2.15
(exc. GST)
$2.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | $0.043 | $2.15 | - |
| 500 - 2450 | $0.042 | $2.10 | 2% |
| 2500 - 14950 | $0.04 | $2.00 | 6% |
| 15000 - 29950 | $0.039 | $1.95 | 9% |
| 30000 + | $0.037 | $1.85 | 13% |
*price indicative
- RS Stock No.:
- 839-0957
- Mfr. Part No.:
- LQP03TN9N1H02D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 9.1nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 0201 | |
| Length | 600μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 700mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | LQP | |
| Depth | 300μm | |
| Core Material | Non-Magnetic Core | |
| Height | 300μm | |
| Maximum Self Resonant Frequency | 3.3GHz | |
| Minimum Quality Factor | 14 | |
| Moulded | Yes | |
| Inductor Construction | Film | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 9.1nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 0201 | ||
Length 600μm | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 700mΩ | ||
Maximum Operating Temperature 125°C | ||
Series LQP | ||
Depth 300μm | ||
Core Material Non-Magnetic Core | ||
Height 300μm | ||
Maximum Self Resonant Frequency 3.3GHz | ||
Minimum Quality Factor 14 | ||
Moulded Yes | ||
Inductor Construction Film | ||
- COO (Country of Origin):
- JP
Murata 0201 LQP03TN_02 Series Chip Inductors
LQP03TN_02 Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Related links
- Murata 0201 Surface Mount Inductor with a Non-Magnetic Core Core, 9.1 nH Film 250 mA Idc Q:14
- Murata 0201 Shielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH Film ±0.1 nH 450 mA Idc Q:14
- Murata 0201 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 600 pH Film ±0.1 nH 850 mA Idc Q:14
- Murata 0603 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 7.5 nH Film 300 mA Idc Q:14
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 1.8 nH Film ±0.1 nH 600 mA
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 2.7 nH Film ±0.1 nH 500 mA
- Murata 1005 Wire-wound SMD Inductor with a Non-Magnetic Core Core, 9.1 nH ±5% Wire-Wound 540mA Idc Q:25
- Murata 0201 (0603M) Shielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.1nH Film 600mA Idc
