Murata, LQW15AN_00, 1005 Wire-wound SMD Inductor with a Non-Magnetic Core Core, 9.1 nH ±5% Wire-Wound 540mA Idc Q:25
- RS Stock No.:
- 106-5364
- Mfr. Part No.:
- LQW15AN9N1J00D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-5364
- Mfr. Part No.:
- LQW15AN9N1J00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 9.1 nH | |
| Maximum DC Current | 540mA | |
| Package/Case | 1005 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 140mΩ | |
| Series | LQW15AN_00 | |
| Core Material | Non-Magnetic Core | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 25 | |
| Minimum Operating Temperature | -55°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 9.1 nH | ||
Maximum DC Current 540mA | ||
Package/Case 1005 | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 140mΩ | ||
Series LQW15AN_00 | ||
Core Material Non-Magnetic Core | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 25 | ||
Minimum Operating Temperature -55°C | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Related links
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 9.1 nH ±5% Wire-Wound 540mA
- Murata 1005 Wire-wound SMD Inductor with a Non-Magnetic Core Core, 0.047 μH ±3% Wire-Wound 210mA Idc Q:25
- Murata 1005 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 47 nH ±3% Wire-Wound 210mA
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 19 nH ±5% Wire-Wound 370mA Idc
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 18 nH ±5% Wire-Wound 370mA Idc
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 27 nH ±5% Wire-Wound 280mA Idc
- Murata 0402 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 56 nH ±5% Wire-Wound 200mA Idc Q:25
- Murata 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 19 nH ±5% Wire-Wound 370mA Idc Q:25
