Murata, LQP, 0603 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 7.5 nH Film 300 mA Idc Q:14

This image is representative of the product range

Get a bulk buy discount

Add 3800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 200 units)*

$6.80

(exc. GST)

$7.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 3600$0.034$6.80-
3800 - 7400$0.033$6.602%
7600 +$0.033$6.602%

*price indicative

RS Stock No.:
106-5356
Mfr. Part No.:
LQP03TN7N5H02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

7.5nH

Maximum DC Current

300mA

Package/Case

0603

Length

600μm

Minimum Operating Temperature

-55°C

Maximum DC Resistance

600mΩ

Maximum Operating Temperature

125°C

Series

LQP

Height

300μm

Depth

300μm

Core Material

Non-Magnetic Core

Inductor Construction

Film

Moulded

Yes

Minimum Quality Factor

14

COO (Country of Origin):
JP

LQP03TN Series SMD Chip Inductors


Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q Value so are Ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.

Applications


Mobile phones

Bluetooth

High frequency circuits in mobile phones like PA,ANT,SAW and VC0

General high frequency circuits

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy